Samtec LTH Series Horizontal Surface PCB Header, 40 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 227-1465
- Mfr. Part No.:
- LTH-020-01-G-D-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 reel of 900 units)*
$3,429.00
(exc. GST)
$3,771.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 900 - 3600 | $3.81 | $3,429.00 |
| 4500 + | $3.733 | $3,359.70 |
*price indicative
- RS Stock No.:
- 227-1465
- Mfr. Part No.:
- LTH-020-01-G-D-A-K-TR
- Brand:
- Samtec
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | LTH | |
| Current | 2.6A | |
| Pitch | 500μm | |
| Housing Material | LCP | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 1.27mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 1.68mm | |
| Voltage | 188V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series LTH | ||
Current 2.6A | ||
Pitch 500μm | ||
Housing Material LCP | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 1.27mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 1.68mm | ||
Voltage 188V | ||
Non Compliant
Related links
- Samtec LTH Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LTH Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LTH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec TLH Series Horizontal Surface PCB Header 0.5 mm Pitch, 2 Row
- Samtec LTH Series Straight Surface PCB Socket 0.55 mm Pitch Solder
- Samtec LSHM Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
