Samtec ERM8 Series Right Angle Surface PCB Header, 20 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 224-8001
- Mfr. Part No.:
- ERM8-010-01-L-D-EM2-L-TR
- Brand:
- Samtec
Get a bulk buy discount
Add 625 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 125 units)*
$668.50
(exc. GST)
$735.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 125 - 500 | $5.348 | $668.50 | - |
| 625 - 3000 | $5.242 | $655.25 | 1% |
| 3125 + | $4.717 | $589.63 | 11% |
*price indicative
- RS Stock No.:
- 224-8001
- Mfr. Part No.:
- ERM8-010-01-L-D-EM2-L-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | ERM8 | |
| Pitch | 800μm | |
| Current | 1.4A | |
| Number of Contacts | 20 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 318V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series ERM8 | ||
Pitch 800μm | ||
Current 1.4A | ||
Number of Contacts 20 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 318V | ||
The Samtec ERM8-EM is an edge-mounted PCB header designed for use in high-speed systems and 20 number of position. The Samtec ERM8-EM uses The Samtec edge rate contact system which is designed for applications requiring high-mating cycles and 56Gbps PAM4 performance. The Samtec ERM8-EM mates with ERF8 board-mounted sockets.
Rugged Edge Rate contact
Smooth broad milled contact surface for increased wear life
28 Gbps performance
Positions: Up to 150
Latching, extended guide post with shield and differential pair options
Dual sourced By Hirose
Related links
- Samtec ERM8 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
