Samtec ERM8 Series Right Angle Surface PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 125 units)*

$662.63

(exc. GST)

$728.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
125 - 500$5.301$662.63
625 - 3000$5.05$631.25
3125 +$4.545$568.13

*price indicative

RS Stock No.:
224-8026
Mfr. Part No.:
ERM8-020-01-L-D-EM2-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

ERM8

Pitch

800μm

Current

1.4A

Number of Contacts

40

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

318V

The Samtec ERM8-EM is an edge-mounted PCB header designed for use in high-speed systems and 40 number of position. The Samtec ERM8-EM uses The Samtec edge rate contact system which is designed for applications requiring high-mating cycles and 56Gbps PAM4 performance. The Samtec ERM8-EM mates with ERF8 board-mounted sockets.

Rugged Edge Rate contact

Smooth broad milled contact surface for increased wear life

28 Gbps performance

Positions: Up to 150

Latching, extended guide post with shield and differential pair options

Dual sourced By Hirose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy