TE Connectivity Dynamic Mini Series Horizontal Surface PCB Header, 12 Contact(s), 1.8 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 222-1053
- Mfr. Part No.:
- 1-2834465-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-1053
- Mfr. Part No.:
- 1-2834465-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic Mini | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 1.8mm | |
| Housing Material | TPE | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.8mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Tail Pin Length | 2.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic Mini | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 1.8mm | ||
Housing Material TPE | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 1.8mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Tail Pin Length 2.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mini Dynamic Series PCB Mount Header is Horizontal with Wire-to-Board contactor system 12 Position and 2 Row.
Black Housing Colour
Shrouded
Related links
- TE Connectivity Dynamic Mini Series Horizontal Surface PCB Header 1.8 mm Pitch Shrouded
- TE Connectivity Dynamic Mini Series Horizontal Surface PCB Header 1.8 mm Pitch Shrouded
- TE Connectivity Dynamic Mini Series Horizontal PCB Header 1.8 mm Pitch Shrouded
- TE Connectivity Dynamic 8000 Series Horizontal Surface PCB Header 24.4 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
