TE Connectivity Dynamic 8000 Series Horizontal Surface PCB Header, 2 Contact(s), 24.4 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 48 more to save 2%

View bulk pricing options

Subtotal (1 tray of 24 units)*

$529.63

(exc. GST)

$582.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
24 - 24$22.068$529.63-
48 - 72$21.516$516.382%
96 +$21.185$508.444%

*price indicative

RS Stock No.:
217-9970
Mfr. Part No.:
1-2351965-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 8000

Product Type

PCB Header

Pitch

24.4mm

Current

90A

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Cable

Contact Material

Copper Alloy

Contact Plating

Silver

Minimum Operating Temperature

-55°C

Row Pitch

24.4mm

Termination Type

Solder

Tail Pin Length

2.5mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Mating Pin Length

2.5mm

Voltage

100V

COO (Country of Origin):
CN
The TE Connectivity dynamic 8000 series horizontal PCB mount header. It has a black colour.

Wire-to-board connector system

Horizontal PCB mount orientation

Operating temperature is -55 to 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy