Amphenol Communications Solutions Bergstik Series Vertical Through Hole Pin Header, 2 Contact(s), 2.54 mm Pitch, 1 Row,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$4.74

(exc. GST)

$5.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 240$0.237$4.74
260 - 480$0.231$4.62
500 +$0.228$4.56

*price indicative

RS Stock No.:
218-0856
Mfr. Part No.:
77311-818-02LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Bergstik

Product Type

Pin Header

Current

3A

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

2

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-65°C

Tail Pin Length

2.9mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

5.84mm

Standards/Approvals

CHINA RoHS, EU RoHS, REACH/SvHC

Voltage

1.5kV

COO (Country of Origin):
FR
The Amphenol FCI BergStik 2.54mm unshrouded headers are available in surface-mount (SMT), through-hole (THT), press-fit, stacking and pin-in-paste (PIP) versions. Designed in single and double row. They are available in straight or right angle options, from 2 to 72 positions featuring a “breakaway” design, each connector can be cut or broken to length to suit the application profile. The maximum current rating is 3A per contact. This product range is extended with BergStik 2.54mm unshrouded vertical headers in 0.25μm plating, available in standard sizes. It offers an economical solution for various applications. It is also specified up to 100 mating cycles. BergStik product range provides Board-to-Board, Wire to-Board and Cable-to-Board interconnect solutions for all electronic equipment and devices.

Allow dual entry; mating from top or bottom

Suitable for mezzanine application and gives more flexibility in meeting different stack height requirements

Can be used for wire wrapping

Allows cleaning to remove soldering contamination

Duplex plating

Tin-lead plating in press-fit area

Easy pin insertion onto PCB

Retention legs option

High retention force onto PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy