Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row,
- RS Stock No.:
- 218-0850
- Mfr. Part No.:
- 76382-306LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.41
(exc. GST)
$9.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 225 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $1.682 | $8.41 | - |
| 125 - 245 | $1.64 | $8.20 | 2% |
| 250 + | $1.616 | $8.08 | 3% |
*price indicative
- RS Stock No.:
- 218-0850
- Mfr. Part No.:
- 76382-306LF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | Dubox | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Thermoplastic Polyester | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series Dubox | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Thermoplastic Polyester | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- FR
- RS Stock No. 2463049
- Mfr. Part No. 76382-306LF
- RS Stock No. 2463051
- Mfr. Part No. 76382-309LF
- RS Stock No. 2463050
- Mfr. Part No. 76382-308LF
- RS Stock No. 2463047
- Mfr. Part No. 76382-302LF
Related links
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Right Angle Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch












