Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

$522.50

(exc. GST)

$575.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
500 - 500$1.045$522.50
1000 - 1500$1.019$509.50
2000 +$1.004$502.00

*price indicative

RS Stock No.:
218-0848
Mfr. Part No.:
76382-306LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Dubox

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Housing Material

Glass Filled Thermoplastic Polyester

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

1kV

COO (Country of Origin):
FR
The Amphenol FCI Dubox 2.54mm board to board right angle connector has shrouded header and single row.

Number of contacts 6

Number of rows 1

Orientation right angle

Product Series 76382

Colour – Housing Blue

Material Contact Phosphor Bronze

Material Housing Glass - Filled Thermoplastic Polyester

Operating Temperature Range -40°C to +125°C

Tail Plating Tin

Polarization Feature Yes

Solder process Wave Soldering

Related links