Molex Mini-Fit Max Series Vertical Through Hole PCB Header, 8 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 217-7088
- Mfr. Part No.:
- 212520-1008
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 65 units)*
$213.33
(exc. GST)
$234.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 585 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 65 - 65 | $3.282 | $213.33 |
| 130 - 195 | $3.202 | $208.13 |
| 260 + | $3.151 | $204.82 |
*price indicative
- RS Stock No.:
- 217-7088
- Mfr. Part No.:
- 212520-1008
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Max | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 20A | |
| Number of Contacts | 8 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS compliant | |
| Voltage | 600Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit Max | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 20A | ||
Number of Contacts 8 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS compliant | ||
Voltage 600Vrms | ||
- COO (Country of Origin):
- MX
The Molex 212520-10 series Mini-Fit Max vertical header is made up of the metal copper alloy material, in black resin colour. And has dual row, 8 circuits type configuration.
Lock to mating part
Durability (mating cycles max) is 30
Halogen free
Related links
- Molex Mini-Fit Max Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Max Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Max Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Max Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Max Series Vertical Surface PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Max Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 4.2 mm Pitch 2 Row Straight
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
