TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 217-5496
- Mfr. Part No.:
- 828430-7
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $742.50
View bulk pricing optionsSubtotal (1 box of 500 units)*
$1,484.50
(exc. GST)
$1,633.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,500 unit(s), ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 2000 | $2.969 | $1,484.50 | - |
| 2500 + | $2.672 | $1,336.00 | $742.50 |
*price indicative
- RS Stock No.:
- 217-5496
- Mfr. Part No.:
- 828430-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | PBT | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.65mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 5.9mm | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material PBT | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.65mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 5.9mm | ||
Voltage 750V | ||
The TE Connectivity AMPMODU Headers, vertically mount PCB header, having 14 position integrated with board-to-board connector system.
PCB Connector Assembly Type - PCB Mount Header
Connector System - Board-to-Board
Header Type - Breakaway
Housing Colour - Green
TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No. 2175497
- Mfr. Part No. 828430-7
Each (In a Pack of 5)
$3.272
- RS Stock No. 0814970
- Mfr. Part No. 6-103669-0
1 Tube of 153
$675.37
- RS Stock No. 0814977
- Mfr. Part No. 6-146252-2
1 Pack of 50
$583.09
- RS Stock No. 2180859
- Mfr. Part No. 87606-310LF
Each (In a Tube of 23)
$3.591
Related links
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded











