Molex Milli-Grid Series Right Angle Through Hole PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
213-4793
Mfr. Part No.:
878335321
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Milli-Grid

Current

2A

Pitch

2mm

Number of Contacts

14

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Milli Grid Connector System

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Termination Type

Tin

Maximum Operating Temperature

105°C

Tail Pin Length

3.18mm

Contact Gender

Male

Mating Pin Length

3.6mm

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex PCB Header

comes with a Right Angle body orientation and 14 number of contacts.

2 number of rows

2mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy