Molex iGrid Series Vertical Through Hole PCB Header, 32 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 213-4626
- Distrelec Article No.:
- 304-56-387
- Mfr. Part No.:
- 5016453220
- Brand:
- Molex
This image is representative of the product range
Add 3360 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 1680 units)*
$3,385.20
(exc. GST)
$3,722.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 January 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 1680 - 1680 | $2.015 | $3,385.20 | - |
| 3360 - 5040 | $1.965 | $3,301.20 | 2% |
| 6720 + | $1.935 | $3,250.80 | 3% |
*price indicative
- RS Stock No.:
- 213-4626
- Distrelec Article No.:
- 304-56-387
- Mfr. Part No.:
- 5016453220
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | iGrid | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 32 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | iGrid Wire to Board Dual Row System | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series iGrid | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 32 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System iGrid Wire to Board Dual Row System | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- VN
Related links
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
