Molex iGrid Series Vertical Through Hole PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 6160 more to save 2%

View bulk pricing options

Subtotal (1 tray of 3080 units)*

$3,945.48

(exc. GST)

$4,339.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
3080 - 3080$1.281$3,945.48-
6160 - 9240$1.249$3,846.922%
12320 +$1.23$3,788.403%

*price indicative

RS Stock No.:
213-4612
Distrelec Article No.:
304-56-382
Mfr. Part No.:
5016451620
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

iGrid

Product Type

PCB Header

Current

2A

Pitch

2mm

Housing Material

Nylon

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA LR19980, UL E29179

Voltage

250V

COO (Country of Origin):
VN
The Molex PCB Header

comes with a Vertical body orientation and 16 number of contacts.

2 number of rows

2mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy