Molex iGrid Series Vertical Through Hole PCB Header, 18 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 207-6848
- Mfr. Part No.:
- 5016451820
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.07
(exc. GST)
$9.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 25 | $1.814 | $9.07 |
| 30 - 50 | $1.766 | $8.83 |
| 55 + | $1.742 | $8.71 |
*price indicative
- RS Stock No.:
- 207-6848
- Mfr. Part No.:
- 5016451820
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | iGrid | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Nylon | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Tin | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series iGrid | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Nylon | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Tin | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- VN
The Molex PCB header made up of the brass material with tin plating. It has voltage rating of 250V and current rating of 2A. It has operating temperature range from-40° to +105°C.
Halogen free
Reel type packaging
RoHS compliant
Related links
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
