Molex iGrid Series Vertical Through Hole PCB Header, 26 Contact(s), 2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 3920 more to save 2%

View bulk pricing options

Subtotal (1 tray of 1960 units)*

$3,328.08

(exc. GST)

$3,661.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
1960 - 1960$1.698$3,328.08-
3920 - 5880$1.656$3,245.762%
7840 +$1.63$3,194.804%

*price indicative

RS Stock No.:
213-4621
Distrelec Article No.:
304-56-386
Mfr. Part No.:
5016452620
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

iGrid

Product Type

PCB Header

Pitch

2mm

Current

2A

Housing Material

Nylon

Number of Contacts

26

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Tail Pin Length

3.2mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

250V

COO (Country of Origin):
VN
The Molex PCB Header

comes with a Vertical body orientation and 26 number of contacts.

2 number of rows

2mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy