Molex EXTreme Guardian Series Right Angle Through Hole PCB Header, 2 mm Pitch, 5 Row, Shrouded
- RS Stock No.:
- 210-3537
- Distrelec Article No.:
- 304-62-145
- Mfr. Part No.:
- 214113-0011
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 35 units)*
$571.45
(exc. GST)
$628.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 35 - 35 | $16.327 | $571.45 |
| 70 - 105 | $15.918 | $557.13 |
| 140 + | $15.673 | $548.56 |
*price indicative
- RS Stock No.:
- 210-3537
- Distrelec Article No.:
- 304-62-145
- Mfr. Part No.:
- 214113-0011
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | EXTreme Guardian | |
| Product Type | PCB Header | |
| Current | 80A | |
| Pitch | 2mm | |
| Housing Material | LCP | |
| Number of Rows | 5 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series EXTreme Guardian | ||
Product Type PCB Header | ||
Current 80A | ||
Pitch 2mm | ||
Housing Material LCP | ||
Number of Rows 5 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Extreme Guardian Vertical Receptacle Assembly with Guide Receivers. It has 30 signal circuits and 8 Power Circuits and works with maximum voltage of 125V.
200 mating cycles maximum
High conductivity copper
Gold plating material
Liquid crystal polymer
Related links
- Molex EXTreme Guardian Series Right Angle Through Hole PCB Header 5 Row, Shrouded
- Molex EXTreme Guardian Series Right Angle Through Hole PCB Header Shrouded
- Molex 3 Way Female EXTreme Guardian to 3 Way Female EXTreme Guardian Wire to Board Cable, 1 m
- Molex 2 Way Female EXTreme Guardian Unterminated Wire to Board Cable, 2 m
- Molex 2 Way Female EXTreme Guardian to 2 Way Unterminated Wire to Board Cable, 500 mm
- Molex 160013 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 220444 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity Horizontal PCB PCB Header 2.54 mm Pitch Shrouded
