Samtec QTH Series Straight Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 270 more to save 10%

View bulk pricing options

Subtotal (1 tray of 54 units)*

$945.49

(exc. GST)

$1,040.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
54 - 216$17.509$945.49-
270 +$15.758$850.9310%

*price indicative

RS Stock No.:
208-9091
Mfr. Part No.:
QTH-030-07-F-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

QTH

Product Type

PCB Header

Pitch

500μm

Current

2.2A

Housing Material

LCP

Number of Contacts

60

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold or Tin

Contact Material

Phosphor Bronze

Row Pitch

500μm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

220V

The Samtec 60 position connector differential pair array with surface mount gold.

Connector Type Differential Pair Array, Male

Number of Positions 60

Pitch 0.020" (0.50mm)

Number of Rows 2

Mounting Type Surface Mount

Each
$18.70
Each
$26.96
Each
$8.60
1 Pack of 1
$20.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy