Samtec QTH Series Straight Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-9092
- Mfr. Part No.:
- QTH-030-07-F-D-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 14 more to save $6.44
View bulk pricing optionsSubtotal (1 unit)*
$18.70
(exc. GST)
$20.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 13 | $18.70 | - |
| 14 - 26 | $18.24 | $6.44 |
| 27 + | $17.96 | $19.98 |
*price indicative
- RS Stock No.:
- 208-9092
- Mfr. Part No.:
- QTH-030-07-F-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | QTH | |
| Current | 2.2A | |
| Pitch | 500μm | |
| Number of Contacts | 60 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 220V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series QTH | ||
Current 2.2A | ||
Pitch 500μm | ||
Number of Contacts 60 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 220V | ||
The Samtec 60 position connector differential pair array with surface mount gold.
Connector Type Differential Pair Array, Male
Number of Positions 60
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
- RS Stock No. 7678751
- Mfr. Part No. QTH-030-04-L-D-A
Each
$26.96
- RS Stock No. 7678748
- Mfr. Part No. QTH-030-02-L-D-A
Each
$8.60
- RS Stock No. 1587702
- Mfr. Part No. QTH-030-07-L-D-A
1 Pack of 1
$26.24
- RS Stock No. 1587577
- Mfr. Part No. QTH-030-05-L-D-A
1 Pack of 1
$20.62
Related links
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Straight Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Connector Wrenches
- CK Polyester, 4 Pocket Tool Belt Pouch
- Hand Saws
- Hammers












