Samtec FT5 Series Right Angle Surface PCB Header, 15 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-1384
- Mfr. Part No.:
- FT5-15-01-L-RA-K-TR
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 reel of 550 units)*
$3,842.85
(exc. GST)
$4,227.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 550 + | $6.987 | $3,842.85 |
*price indicative
- RS Stock No.:
- 208-1384
- Mfr. Part No.:
- FT5-15-01-L-RA-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | FT5 | |
| Pitch | 500μm | |
| Current | 1.8A | |
| Number of Contacts | 15 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series FT5 | ||
Pitch 500μm | ||
Current 1.8A | ||
Number of Contacts 15 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec FT5 series is high speed floating contact which has a 0.50mm micro terminal strip with 30 contact position.
Operating temperature range -55°C to +125°C
Vertical or right-angle
Related links
- Samtec FT5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec FT5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec FT5 Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec FT5 Series PCB Header 0.5 mm Pitch Shrouded
- Samtec FT5 Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec SEAM Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
