Samtec EHT Series Straight Surface PCB Header, 30 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-0851
- Mfr. Part No.:
- EHT-115-01-S-D-SM-LC
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 24 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 12 units)*
$225.56
(exc. GST)
$248.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 12 - 12 | $18.797 | $225.56 | - |
| 24 - 36 | $18.327 | $219.92 | 2% |
| 48 + | $18.046 | $216.55 | 3% |
*price indicative
- RS Stock No.:
- 208-0851
- Mfr. Part No.:
- EHT-115-01-S-D-SM-LC
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | EHT | |
| Pitch | 2mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Cable | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series EHT | ||
Pitch 2mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Cable | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec EHT series is a shrouded IDC ejector header. This header has polarization notch and it also has optional caps to lock cable. Its terminal is made up of phosphor bronze. It used surface mount with up to 30 contact and used black liquid crystal p
Optional caps to lock cable to header
Operating temperature range -55 °C to +125 °C
Related links
- Samtec EHT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec 30-Way PCB Header Male for Surface Mount, 2 Row
- Samtec EHT Series Straight Surface PCB Header 2 mm Pitch Shrouded
