Samtec EHT Series Straight Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 766-8830
- Mfr. Part No.:
- EHT-105-01-S-D-SM-LC
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$13.35
(exc. GST)
$14.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $13.35 | - |
| 20 - 74 | $12.97 | 2% |
| 75 - 299 | $12.55 | 5% |
| 300 - 599 | $12.28 | 8% |
| 600 + | $12.01 | 10% |
*price indicative
- RS Stock No.:
- 766-8830
- Mfr. Part No.:
- EHT-105-01-S-D-SM-LC
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | EHT | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 10 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series EHT | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 10 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||

Samtec EHT Series 2.00mm Shrouded IDC PCB Ejector Headers
EHT series 2.00mm pitch shrouded double row PCB IDC headers with polarizing notch for accurate mating, ejector latches and gold plated contacts. These EHT series 2.00mm PCB ejector headers are available as vertical or right angle PCB through hole or PCB SMT mount with up to 50 contacts. For mating connectors see TCSD series IDC socket ribbon cable assemblies.
Related links
- Samtec EHT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Surface PCB Header 2 mm Pitch Shrouded
