Samtec BDL Series Straight Through Hole Pin Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 12 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$6.00

(exc. GST)

$6.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11$6.00-
12 +$5.852%

*price indicative

RS Stock No.:
208-0680
Mfr. Part No.:
BDL-105-G-F
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

BDL

Pitch

2.54mm

Number of Contacts

10

Housing Material

Glass Filled Polyester

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Brass and Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec PCB Header has 10 position connector header with through hole mount.

Connector Type Header

Contact Type Male Pin

Pitch - Mating 0.100" (2.54mm)

Number of Positions 10

Number of Rows 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy