Samtec BDL Series Pin Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 196-6839
- Mfr. Part No.:
- BDL-107-T-E
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 160 more to save $10.40
View bulk pricing optionsSubtotal (1 tube of 32 units)*
$114.30
(exc. GST)
$125.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 64 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 32 - 128 | $3.572 | $114.30 | - |
| 160 - 1248 | $3.507 | $112.22 | $10.40 |
| 1280 + | $3.444 | $110.21 | $163.84 |
*price indicative
- RS Stock No.:
- 196-6839
- Mfr. Part No.:
- BDL-107-T-E
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | BDL | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Unshrouded | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series BDL | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Unshrouded | ||
The Samtec BDL series is a 2.54mm low profile double row, screw machine Terminal strip with 14 contact pins.
Insulation material MADE up of black high temperature nylon
Contact material MADE up of Phosphor Bronze or brass
Operating Temperature Range -55°C to +125°C
RoHS compliant
Related links
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
