Samtec BDL Series Pin Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 196-6834
- Mfr. Part No.:
- BDL-103-T-E
- Brand:
- Samtec
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$1.96
(exc. GST)
$2.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1.96 | - |
| 5 + | $1.76 | 10% |
*price indicative
- RS Stock No.:
- 196-6834
- Mfr. Part No.:
- BDL-103-T-E
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | BDL | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Unshrouded | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series BDL | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Unshrouded | ||
The Samtec BDL series is a 2.54mm low profile double row, screw machine terminal strip with 6 contact pins.
Insulation material made up of black high temperature nylon
Contact material made up of Phosphor Bronze or brass
Operating Temperature Range -55°C to +125°C
RoHS compliant
Related links
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
