Samtec TSS Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 200-1653
- Mfr. Part No.:
- TSS-107-04-L-D-RA
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 130 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 26 units)*
$103.25
(exc. GST)
$113.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 26 - 104 | $3.971 | $103.25 | - |
| 130 + | $3.574 | $92.92 | 9% |
*price indicative
- RS Stock No.:
- 200-1653
- Mfr. Part No.:
- TSS-107-04-L-D-RA
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | TSS | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series TSS | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec TSS series is a shrouded terminal strip. Insulating material is of black glass filled polyester. Terminals are of phosphor bronze. There are total 14 no. of contacts.
Insulation Resistance is 5000 MΩ min
Plating used: Au or Sn over 50 μ" (1.27 μm) Ni
Operating temp range: -55 °C to +125 °C with Gold -55 °C to +105 °C with Tin
Flammability Ratings are of UL 94V-O
Withstanding Voltage upto 1000 VRMS
It is RoHS Compliant
Related links
- Samtec TSS Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TST Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
