Samtec TSS Series Right Angle Through Hole PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 32 more to save 1%

View bulk pricing options

Subtotal (1 tube of 16 units)*

$95.15

(exc. GST)

$104.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
16 - 16$5.947$95.15-
32 - 48$5.869$93.901%
64 +$5.708$91.334%

*price indicative

RS Stock No.:
155-5299
Mfr. Part No.:
TSS-112-04-L-D-RA
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TSS

Product Type

PCB Header

Pitch

2.54mm

Number of Contacts

24

Housing Material

Glass Filled Polyester

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

1000Vrms

.100" Shrouded Terminal Strip

Orientation: Vertical, right-angle

Pitch: .100" (2.54 mm)

Application: Shrouded for blind mating applications

Contact System: .025" (0.635 mm) square post

Termination: Through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy