Samtec TOLC Series Straight Surface PCB Header, 80 Contact(s), 1.27 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 200-1478
- Mfr. Part No.:
- TOLC-120-22-L-Q-A
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-1478
- Mfr. Part No.:
- TOLC-120-22-L-Q-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TOLC | |
| Product Type | PCB Header | |
| Current | 2.4A | |
| Pitch | 1.27mm | |
| Number of Contacts | 80 | |
| Housing Material | LCP | |
| Number of Rows | 4 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TOLC | ||
Product Type PCB Header | ||
Current 2.4A | ||
Pitch 1.27mm | ||
Number of Contacts 80 | ||
Housing Material LCP | ||
Number of Rows 4 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec TOLC series is a quad row SMT terminal. Insulating material used is of black liquid crystal polymer. The terminal is of phosphor bronze. There are total 80 no. of contacts.
Current rating: 2.4 A per pin (6 adjacent pins powered)
Operating temp range: -55 °C to +125 °C
It is RoHS compliant
Related links
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
