Samtec LS2 Series Straight Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Subtotal (1 unit)*

$7.41

(exc. GST)

$8.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.41

*price indicative

RS Stock No.:
200-0292
Mfr. Part No.:
LS2-110-01-L-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

LS2

Product Type

PCB Header

Pitch

2mm

Current

3.2A

Number of Contacts

20

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

475V

2

The Samtec LS2 series is self mating hermaphroditic header.

Some special feature same connector part number on both boards can reduce inventory

Termination through-hole, surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy