Samtec LS2 Series Straight Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 180-4941
- Mfr. Part No.:
- LS2-105-01-L-D
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$6.86
(exc. GST)
$7.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $6.86 | - |
| 13 - 24 | $6.69 | 2% |
| 25 + | $6.58 | 4% |
*price indicative
- RS Stock No.:
- 180-4941
- Mfr. Part No.:
- LS2-105-01-L-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | LS2 | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 475V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series LS2 | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 475V | ||
Application: Shrouded, polarized self-mating system for rugged applications up to 60 pins
Contact System: Tiger Buy™
Orientation: Vertical, right-angle
Pitch: 2.00 mm (.0787")
Special Features: Same connector part number on both boards can reduce inventory
Termination: Through-hole, surface mount
Related links
- Samtec LS2 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec LS2 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LS2 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LS2 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LS2 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LS2 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LS2 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LS2 Series Straight Through Hole PCB Header 2 mm Pitch, 2 Row
