Samtec LS2 Series Right Angle Through Hole PCB Header, 30 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-8798
- Mfr. Part No.:
- LS2-115-01-F-D-RA1
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$8.60
(exc. GST)
$9.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.60 | - |
| 5 + | $8.39 | 2% |
*price indicative
- RS Stock No.:
- 208-8798
- Mfr. Part No.:
- LS2-115-01-F-D-RA1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | LS2 | |
| Product Type | PCB Header | |
| Current | 3.2A | |
| Pitch | 2mm | |
| Number of Contacts | 30 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 475V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series LS2 | ||
Product Type PCB Header | ||
Current 3.2A | ||
Pitch 2mm | ||
Number of Contacts 30 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 475V | ||
The Samtec 2 mm locking hermaphroditic connector has 30 position which used 3.2 A of current per pin.
Operating temperature range -55 °C to +125 °C
Related links
- Samtec LS2 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LS2 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LS2 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LS2 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec LS2 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LS2 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LS2 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LS2 Series Straight Through Hole PCB Header 2 mm Pitch, 2 Row
