Samtec LS2 Series Right Angle Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 52 more to save 2%

View bulk pricing options

Subtotal (1 tube of 26 units)*

$176.98

(exc. GST)

$194.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
26 - 26$6.807$176.98-
52 - 78$6.637$172.562%
104 +$6.535$169.913%

*price indicative

RS Stock No.:
200-0289
Mfr. Part No.:
LS2-110-01-F-D-RA1
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

LS2

Product Type

PCB Header

Current

3.2A

Pitch

2mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

20

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

475V

2

The Samtec LS2 series is self mating hermaphroditic header.

Some special feature same connector part number on both boards can reduce inventory

Termination through-hole, surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy