Samtec TW Series Straight Through Hole Pin Header, 16 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 199-9970
- Mfr. Part No.:
- TW-08-03-L-D-250-120
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.54
(exc. GST)
$3.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.54 |
| 10 - 99 | $3.40 |
| 100 - 249 | $3.25 |
| 250 + | $3.18 |
*price indicative
- RS Stock No.:
- 199-9970
- Mfr. Part No.:
- TW-08-03-L-D-250-120
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | TW | |
| Current | 5.2A | |
| Pitch | 2mm | |
| Number of Contacts | 16 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold or Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series TW | ||
Current 5.2A | ||
Pitch 2mm | ||
Number of Contacts 16 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold or Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
1
The Samtec TW series is a through-hole .020 square post terminal strip which features single row, double row and triple row options with straight or right-angle pins in a variety of post heights and body positions.
Contact System: .020" (0.50 mm) square post
Vertical Orientation
Pitch: 2.00 mm (.0787")
FleXYZ™ provides design flexibility in all three axes up to six rows wide and 300 pins
Related links
- Samtec TW Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Surface Pin Header 2 mm Pitch Unshrouded
