Samtec TW Series Straight Surface PCB Header, 160 Contact(s), 2 mm Pitch, 5 Row, Unshrouded
- RS Stock No.:
- 637-658
- Mfr. Part No.:
- TW-32-02-L-5-160-090
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save $64.00
View bulk pricing optionsSubtotal (1 unit)*
$80.06
(exc. GST)
$88.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $80.06 | - |
| 10 + | $73.66 | $64.00 |
*price indicative
- RS Stock No.:
- 637-658
- Mfr. Part No.:
- TW-32-02-L-5-160-090
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | TW | |
| Pitch | 2mm | |
| Current | 5.2A | |
| Number of Contacts | 160 | |
| Housing Material | LCP | |
| Number of Rows | 5 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 22mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series TW | ||
Pitch 2mm | ||
Current 5.2A | ||
Number of Contacts 160 | ||
Housing Material LCP | ||
Number of Rows 5 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 22mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
The Samtec Flexible board stacking header is a dual-row, 2.00 mm pitch header designed for compact board-to-board stacking applications. With a 0.475 inch stack height and surface-mount configuration, it offers dependable signal connections and efficient use of PCB space in high-density layouts.
Up to 8 Gbps performance
Surface mount termination
Related links
- Samtec TW Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Surface PCB Header 2 mm Pitch Unshrouded
