Samtec TW Series Straight Surface PCB Header, 84 Contact(s), 2 mm Pitch, 3 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.83

(exc. GST)

$60.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$54.83
10 +$50.44

*price indicative

RS Stock No.:
637-685
Mfr. Part No.:
TW-28-03-G-T-210-180
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TW

Product Type

PCB Header

Pitch

2mm

Current

5.2A

Number of Contacts

84

Housing Material

LCP

Number of Rows

3

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold, Tin

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Tail Pin Length

4.57mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

The Samtec Flexible board stacking header is a dual-row, 2.00 mm pitch header designed for compact board-to-board stacking applications. With a 0.475 inch stack height and surface-mount configuration, it offers dependable signal connections and efficient use of PCB space in high-density layouts.

Up to 8 Gbps performance

Surface mount termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy