Samtec HTSW Series Right Angle Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$1.20

(exc. GST)

$1.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.20-
10 - 99$1.172%
100 - 249$1.154%
250 - 499$1.135%
500 +$1.117%

*price indicative

RS Stock No.:
197-6801
Mfr. Part No.:
HTSW-106-08-G-S-RA
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

HTSW

Product Type

Pin Header

Pitch

2.54mm

Number of Contacts

6

Housing Material

LCP

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec HTSW series high temp terminal strip. It has phosphor bronze as terminal material and natural liquid crystal polymer as insulator material. It is widely used in Industry's largest variety of standard pin counts, terminal lengths and options.

Operating Temperature Range -55°C to +125°C

RoHS compliant

Lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy