Samtec HTSW Series Straight Through Hole Pin Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 180-1939
- Mfr. Part No.:
- HTSW-102-08-G-S
- Brand:
- Samtec
This image is representative of the product range
Add 1600 more to save $11.20
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.76
(exc. GST)
$3.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 250 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 1590 | $0.276 | $2.76 | - |
| 1600 - 3180 | $0.269 | $2.69 | $11.20 |
| 3190 + | $0.267 | $2.67 | $28.71 |
*price indicative
- RS Stock No.:
- 180-1939
- Mfr. Part No.:
- HTSW-102-08-G-S
- Brand:
- Samtec
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | HTSW | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 4.3A | |
| Housing Material | LCP | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 5.08mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 5.84mm | |
| Voltage | 550V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series HTSW | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 4.3A | ||
Housing Material LCP | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 5.08mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 5.84mm | ||
Voltage 550V | ||
Related links
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
