Samtec HTSW Series Vertical Through Hole PCB Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 644-353
- Mfr. Part No.:
- HTSW-106-14-S-D
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save $3.00
View bulk pricing optionsSubtotal (1 unit)*
$3.93
(exc. GST)
$4.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.93 | - |
| 10 - 24 | $3.63 | $3.00 |
| 25 + | $3.26 | $16.75 |
*price indicative
- RS Stock No.:
- 644-353
- Mfr. Part No.:
- HTSW-106-14-S-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | HTSW | |
| Current | 6.3A | |
| Pitch | 2.54mm | |
| Housing Material | Natural LCP, PBT | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 550V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series HTSW | ||
Current 6.3A | ||
Pitch 2.54mm | ||
Housing Material Natural LCP, PBT | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 550V | ||
The Samtec HTSW Series header strip is a comprehensive range of 0.100 inch pitch PCB header strips, renowned for their versatility and extensive customization options. These headers feature a .025 inch square post contact system and are available in both vertical and right-angle orientations, accommodating diverse design requirements.
Many options for optimizing cost and performance with platings and ruggedizing
Through-hole termination
RoHS compliant
Related links
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
