Samtec HPM Series Straight Surface Pin Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 197-6731
- Mfr. Part No.:
- HPM-04-04-T-S
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save $0.50
View bulk pricing optionsSubtotal (1 unit)*
$1.90
(exc. GST)
$2.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.90 | - |
| 10 - 99 | $1.85 | $0.50 |
| 100 - 249 | $1.80 | $10.00 |
| 250 - 499 | $1.77 | $32.50 |
| 500 + | $1.74 | $80.00 |
*price indicative
- RS Stock No.:
- 197-6731
- Mfr. Part No.:
- HPM-04-04-T-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | HPM | |
| Pitch | 5.08mm | |
| Number of Contacts | 4 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 1.2kV | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series HPM | ||
Pitch 5.08mm | ||
Number of Contacts 4 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 1.2kV | ||
The Samtec HPM series power terminal strip with matte tin plating option. It has copper alloy as terminal material and black glass filled polyester as insulator material.
Voltage rating 850VAC/1200VDc
Operating Temperature Range -55°C to +125°C
RoHS compliant
Lead free solderable
Related links
- Samtec HPM Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Samtec HPM Series Right Angle Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Samtec HPM Series Straight Surface Pin Header 5.08 mm Pitch Unshrouded
- Samtec HPM Series Straight Surface Pin Header 5.08 mm Pitch Unshrouded
- Samtec HPM Series Right Angle Surface Pin Header 5.08 mm Pitch Unshrouded
- Samtec HPM Series Right Angle Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Samtec HPM Series Right Angle Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Samtec HPM Series Right Angle Through Hole Pin Header 5.08 mm Pitch Unshrouded
