Samtec BBD Series Pin Header, 10 Contact(s), 5.35 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 110 more to save 1%

View bulk pricing options

Subtotal (1 tube of 22 units)*

$132.73

(exc. GST)

$145.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
22 - 88$6.033$132.73-
110 - 198$5.924$130.331%
220 +$5.818$128.003%

*price indicative

RS Stock No.:
196-6808
Mfr. Part No.:
BBD-110-T-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

BBD

Pitch

5.35mm

Number of Contacts

10

Number of Rows

2

Shrouded/Unshrouded

Unshrouded

The Samtec BBD series is a 2.54mm double row and screw machine Terminal strip with 20 position.

Contact material MADE up of phosphor bronze or brass

Operating temperature range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy