Samtec BBD Series Vertical Through Hole Pin Header, 8 Contact(s), 5.35 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 196-6622
- Mfr. Part No.:
- BBD-108-G-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 56 more to save $11.26
View bulk pricing optionsSubtotal (1 tube of 28 units)*
$225.57
(exc. GST)
$248.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 28 - 28 | $8.056 | $225.57 | - |
| 56 - 84 | $7.855 | $219.94 | $11.26 |
| 112 + | $7.734 | $216.55 | $36.06 |
*price indicative
- RS Stock No.:
- 196-6622
- Mfr. Part No.:
- BBD-108-G-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | BBD | |
| Pitch | 5.35mm | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series BBD | ||
Pitch 5.35mm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
The Samtec BBD series is a 2.54mm double row and screw machine Terminal strip with 16 contact position.
Contact material MADE up of phosphor bronze or brass
Operating temperature range -55°C to +125°C
Related links
- Samtec BBD Series Pin Header 5.35 mm Pitch Unshrouded
- Samtec BBD Series Pin Header 5.35 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
