Samtec FTSH Series Right Angle Through Hole Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 159-2501
- Mfr. Part No.:
- FTSH-105-01-L-D-RA
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 23 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$1.47
(exc. GST)
$1.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 22 | $1.47 | - |
| 23 - 45 | $1.44 | 2% |
| 46 + | $1.42 | 3% |
*price indicative
- RS Stock No.:
- 159-2501
- Mfr. Part No.:
- FTSH-105-01-L-D-RA
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | FTSH | |
| Pitch | 1.27mm | |
| Current | 3.4A | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series FTSH | ||
Pitch 1.27mm | ||
Current 3.4A | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, through-hole or mixed technology tails, vertical or horizontal orientations, polarization and keying, as well as end shrouds and ejector shrouds for alignment or blind mating.
Micro header with various post heights
Available in surface mount and through-hole tails
End shroud option available
Cost saving flash gold plating available
Vertical and horizontal row configurations
Extended Life Product™ (E.L.P.™)
Related links
- Samtec FTSH Series Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Right Angle Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Right Angle Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
