Samtec FTSH Series Pin Header, 5 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 196-6787
- Mfr. Part No.:
- FTSH-105-01-F-DV-007-K-P-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 850 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 425 units)*
$1,090.13
(exc. GST)
$1,199.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 425 - 425 | $2.565 | $1,090.13 | - |
| 850 - 3825 | $2.376 | $1,009.80 | 7% |
| 4250 + | $2.138 | $908.65 | 16% |
*price indicative
- RS Stock No.:
- 196-6787
- Mfr. Part No.:
- FTSH-105-01-F-DV-007-K-P-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | FTSH | |
| Pitch | 1.27mm | |
| Number of Contacts | 5 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Unshrouded | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series FTSH | ||
Pitch 1.27mm | ||
Number of Contacts 5 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Unshrouded | ||
The Samtec FTSH series is highly configurable, offering through-hole, surface mount and mixed technology termination, available in vertical and horizontal orientation, and it can be polarized and keyed to avoid incorrect installation. Its header is a 1.27
Terminal material MADE up of phosphor bronze
Operating temperature range -55°C to +125°C
Related links
- Samtec FTSH Series Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
