Hirose DF13 Series Right Angle Surface Mount PCB Header, 9 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
188-6244
Mfr. Part No.:
DF13-9P-1.25H(75)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF13

Pitch

1.25mm

Number of Contacts

9

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

1.0A

Voltage Rating

29.9 V , 150.0 V ac

COO (Country of Origin):
JP
1.25mm Pitch Miniature Crimping Connector

Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy