Hirose DF13 Series Right Angle Surface Mount PCB Header, 15 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
188-6220
Mfr. Part No.:
DF13-15P-1.25H(76)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF13

Pitch

1.25mm

Number of Contacts

15

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

1.0A

Voltage Rating

29.9 V , 150.0 V ac

COO (Country of Origin):
JP
1.25mm Pitch Miniature Crimping Connector

Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size

Related links