Hirose DF13 Series Straight Surface Mount PCB Header, 3 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
503-8173
Mfr. Part No.:
DF13-3P-1.25V(75)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF13

Pitch

1.25mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

1.0A

Voltage Rating

150 V ac

COO (Country of Origin):
JP

Approvals

UL94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy