Hirose DF13 Series Straight Through Hole PCB Header, 11 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 188-5719
- Mfr. Part No.:
- DF13-11P-1.25DSA(75)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-5719
- Mfr. Part No.:
- DF13-11P-1.25DSA(75)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF13 | |
| Pitch | 1.25mm | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current Rating | 1.0A | |
| Voltage Rating | 29.9 V , 150.0 V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF13 | ||
Pitch 1.25mm | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Current Rating 1.0A | ||
Voltage Rating 29.9 V , 150.0 V ac | ||
- COO (Country of Origin):
- JP
1.25mm Pitch Miniature Crimping Connector
Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size
Related links
- Hirose DF13 Series Straight Through Hole PCB Header 1.25mm Pitch Shrouded
- Hirose DF13 Series Straight Through Hole PCB Header 1.25mm Pitch Shrouded
- Hirose DF13 Series Straight Through Hole PCB Header 1.25mm Pitch Shrouded
- Hirose DF13 Series Straight Through Hole PCB Header 1.25mm Pitch Shrouded
- Hirose DF13 Series Straight Surface Mount PCB Header 1.25mm Pitch Shrouded
- Hirose DF13 Series Straight Surface Mount PCB Header 1.25mm Pitch Shrouded
- Hirose DF13 Series Right Angle Surface Mount PCB Header 1.25mm Pitch Shrouded
- Hirose DF13 Series Straight Surface Mount PCB Header 1.25mm Pitch Shrouded
