Molex Vertical PCB Pin, 1 Row
- RS Stock No.:
- 188-4439
- Mfr. Part No.:
- 203263-4385
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.63
(exc. GST)
$13.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.63 |
| 10 - 24 | $11.92 |
| 25 - 49 | $11.12 |
| 50 - 99 | $10.30 |
| 100 + | $9.60 |
*price indicative
- RS Stock No.:
- 188-4439
- Mfr. Part No.:
- 203263-4385
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Pin | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Pin | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Coeur CST High-Current Male Screw-Mounted Pin, 8.00mm Diameter, 26.15mm Length.
Related links
- Molex Vertical PCB Pin, 1 Row
- Molex 203263 Series Vertical Press Fit PCB Pin 8.00 mm Pitch, 1 Row
- Molex 45970 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 172042 Series Vertical Through Hole PCB Header Pin 3 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex PowerPlane Series Vertical Vertical PCB Socket 1 Row Screw
- Molex 42002 Series Vertical PCB Header 6.35 mm Pitch Shrouded
- Molex 70541 Series Vertical PCB Header 2.54 mm Pitch Shrouded
