Molex Micro-Lock Plus Series Straight Surface PCB Header, 8 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
186-5068
Distrelec Article No.:
304-57-340
Mfr. Part No.:
505433-0871
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Lock Plus

Product Type

PCB Header

Current

1.5A

Pitch

1.25mm

Number of Contacts

8

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

1.25mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

50V

RoHS Status: Exempt

Ideal for Compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design.

Smallest 1.25mm-pitch connector with positive lock

2 to 42 circuits, single and dual rows, vertical and horizontal plug configurations

Wide positive latch that delivers audible click

Inner lock for dual-row versions, outer lock for single-row versions

Dual contact Terminal design

Tin-bismuth terminals Prevents whiskering for a clean and uninterrupted signal

Robust metal solder tabs

Withstands up to 105˚C operating temperature

Applications

Automotive

Steering wheel, paddle shift, combination switches

Shifters

Head-, rear-, side-mirror lights

Industrial Automation Consumer

White goods

Gaming machines

Drones

Air conditioners

Laser printers

Vacuum cleaners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy