Molex Micro-Lock Plus Series Vertical Surface PCB Header, 12 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 204-0164
- Mfr. Part No.:
- 2077601281
- Brand:
- Molex
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$869.50
(exc. GST)
$956.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $1.739 | $869.50 | - |
| 1000 - 1500 | $1.695 | $847.50 | 2% |
| 2000 + | $1.669 | $834.50 | 4% |
*price indicative
- RS Stock No.:
- 204-0164
- Mfr. Part No.:
- 2077601281
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Lock Plus | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 1.25mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Micro Lock Plus Wire to Board Connector System | |
| Contact Material | Brass | |
| Contact Plating | Tin Bismuth | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS China RoHS, UL E29179 | |
| Voltage | 50V ac, 50V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Lock Plus | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 1.25mm | ||
Housing Material Polyamide | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Micro Lock Plus Wire to Board Connector System | ||
Contact Material Brass | ||
Contact Plating Tin Bismuth | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS China RoHS, UL E29179 | ||
Voltage 50V ac, 50V ac | ||
- COO (Country of Origin):
- MY
- RS Stock No. 2040163P
- Mfr. Part No. 2077601081
- RS Stock No. 2040163
- Mfr. Part No. 2077601081
- RS Stock No. 2040157
- Mfr. Part No. 2077600481
- RS Stock No. 2040157P
- Mfr. Part No. 2077600481
Related links
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Horizontal Surface PCB Header 1.25 mm Pitch Shrouded









