Molex Micro-Lock Plus Series Straight Surface Mount PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 186-5047
- Mfr. Part No.:
- 505575-0871
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-5047
- Mfr. Part No.:
- 505575-0871
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Micro-Lock Plus | |
| Pitch | 2mm | |
| Current | 3.0 | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Micro-Lock Plus | ||
Pitch 2mm | ||
Current 3.0 | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Voltage 250V | ||
RoHS Status: Exempt
Ideal for Compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design.
Smallest 1.25mm-pitch connector with positive lock
2 to 42 circuits, single and dual rows, vertical and horizontal plug configurations
Wide positive latch that delivers audible click
Inner lock for dual-row versions, outer lock for single-row versions
Dual contact Terminal design
Tin-bismuth terminals Prevents whiskering for a clean and uninterrupted signal
Robust metal solder tabs
Withstands up to 105˚C operating temperature
Applications
Automotive
Steering wheel, paddle shift, combination switches
Shifters
Head-, rear-, side-mirror lights
Industrial Automation Consumer
White goods
Gaming machines
Drones
Air conditioners
Laser printers
Vacuum cleaners
- RS Stock No. 0795134
- Mfr. Part No. 501940-0407
1 Reel of 1100
$1,956.06
- RS Stock No. 0795135
- Mfr. Part No. 501953-0507
1 Reel of 1300
$2,249.20
- RS Stock No. 0795157
- Mfr. Part No. 505578-1271
1 Reel of 900
$2,753.10
- RS Stock No. 1615926
- Mfr. Part No. 505568-0571
Each (On a Reel of 10)
$0.914
Related links
- Molex Micro-Lock Plus Series PCB Header 2 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series PCB Header 2 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex Micro-Lock PLUS Series Straight Surface Mount PCB Header 2.0mm Pitch Shrouded
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Horizontal Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded











